
EEU-FR1V222B | |
|---|---|
DigiKey Part Number | P15386CT-ND - Cut Tape (CT) P15386TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V222B |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V222B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 50 | 31,72800 Kč | 1 586,40 Kč |
| 100 | 29,09270 Kč | 2 909,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,79480 Kč | 6 448,70 Kč |
| 500 | 24,10906 Kč | 12 054,53 Kč |
| 750 | 23,25879 Kč | 17 444,09 Kč |
| 1 250 | 22,31096 Kč | 27 888,70 Kč |
| 1 750 | 21,75381 Kč | 38 069,17 Kč |
| 2 500 | 21,21579 Kč | 53 039,47 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

