
EEU-FR1J471B | |
|---|---|
DigiKey Part Number | P15300CT-ND - Cut Tape (CT) P15300TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.496 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.995 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 50 | 21,02660 Kč | 1 051,33 Kč |
| 100 | 19,14530 Kč | 1 914,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,61452 Kč | 7 807,26 Kč |
| 1 000 | 14,61345 Kč | 14 613,45 Kč |
| 1 500 | 14,10847 Kč | 21 162,71 Kč |
| 2 500 | 13,54556 Kč | 33 863,90 Kč |
| 3 500 | 13,21476 Kč | 46 251,66 Kč |
| 5 000 | 12,89529 Kč | 64 476,45 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |

