
EEU-FR1J470B | |
|---|---|
DigiKey Part Number | P15285CT-ND - Cut Tape (CT) P15285TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J470B |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 198.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 284 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 50 | 4,56080 Kč | 228,04 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 500 | 3,15642 Kč | 1 578,21 Kč |
| 1 000 | 2,87505 Kč | 2 875,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,59252 Kč | 5 185,04 Kč |
| 4 000 | 2,40139 Kč | 9 605,56 Kč |
| 6 000 | 2,30495 Kč | 13 829,70 Kč |
| 10 000 | 2,19740 Kč | 21 974,00 Kč |
| 14 000 | 2,13419 Kč | 29 878,66 Kč |
| 20 000 | 2,07314 Kč | 41 462,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

