47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J470B

DigiKey Part Number
P15285CT-ND - Cut Tape (CT)
P15285TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J470B
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
198.8 mA @ 120 Hz
Ripple Current @ High Frequency
284 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,19400 Kč61,94 Kč
504,56080 Kč228,04 Kč
1004,04630 Kč404,63 Kč
5003,15642 Kč1 578,21 Kč
1 0002,87505 Kč2 875,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,59252 Kč5 185,04 Kč
4 0002,40139 Kč9 605,56 Kč
6 0002,30495 Kč13 829,70 Kč
10 0002,19740 Kč21 974,00 Kč
14 0002,13419 Kč29 878,66 Kč
20 0002,07314 Kč41 462,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč