
EEU-FR1H471B | |
|---|---|
DigiKey Part Number | P15378CT-ND - Cut Tape (CT) P15378TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.26 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 23,06600 Kč | 230,66 Kč |
| 50 | 17,86060 Kč | 893,03 Kč |
| 100 | 16,21310 Kč | 1 621,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,13604 Kč | 6 568,02 Kč |
| 1 000 | 12,26095 Kč | 12 260,95 Kč |
| 1 500 | 11,81937 Kč | 17 729,06 Kč |
| 2 500 | 11,32704 Kč | 28 317,60 Kč |
| 3 500 | 11,03774 Kč | 38 632,09 Kč |
| 5 000 | 10,75818 Kč | 53 790,90 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

