100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H101B

DigiKey Part Number
P15369CT-ND - Cut Tape (CT)
P15369TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H101B
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
609 mA @ 120 Hz
Series
Ripple Current @ High Frequency
870 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
61 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,53300 Kč95,33 Kč
507,13100 Kč356,55 Kč
1006,37290 Kč637,29 Kč
5005,06304 Kč2 531,52 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,56434 Kč4 564,34 Kč
2 0004,22690 Kč8 453,80 Kč
3 0004,05653 Kč12 169,59 Kč
5 0003,86670 Kč19 333,50 Kč
7 0003,75507 Kč26 285,49 Kč
10 0003,64725 Kč36 472,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč