
EEU-FR1E470B | |
|---|---|
DigiKey Part Number | P15360CT-ND - Cut Tape (CT) P15360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E470B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 50 | 3,71660 Kč | 185,83 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 500 | 2,54286 Kč | 1 271,43 Kč |
| 1 000 | 2,30726 Kč | 2 307,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,07261 Kč | 4 145,22 Kč |
| 4 000 | 1,91266 Kč | 7 650,64 Kč |
| 6 000 | 1,83190 Kč | 10 991,40 Kč |
| 10 000 | 1,74187 Kč | 17 418,70 Kč |
| 14 000 | 1,68894 Kč | 23 645,16 Kč |
| 20 000 | 1,63779 Kč | 32 755,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

