
EEU-FR1E102LB | |
|---|---|
DigiKey Part Number | P15350CT-ND - Cut Tape (CT) P15350TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E102LB |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E102LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.853 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 14,01200 Kč | 1 401,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28348 Kč | 5 641,74 Kč |
| 1 000 | 10,50509 Kč | 10 505,09 Kč |
| 1 500 | 10,11236 Kč | 15 168,54 Kč |
| 2 500 | 9,67445 Kč | 24 186,12 Kč |
| 3 500 | 9,41706 Kč | 32 959,71 Kč |
| 5 000 | 9,16844 Kč | 45 842,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

