
EEU-FR1E102L | |
|---|---|
DigiKey Part Number | P14425-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E102L |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.853 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 50 | 15,19000 Kč | 759,50 Kč |
| 200 | 12,55995 Kč | 2 511,99 Kč |
| 600 | 11,06455 Kč | 6 638,73 Kč |
| 1 000 | 10,50509 Kč | 10 505,09 Kč |
| 2 600 | 9,64325 Kč | 25 072,45 Kč |
| 5 000 | 9,16844 Kč | 45 842,20 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

