
EEU-FR1E101B | |
|---|---|
DigiKey Part Number | P15348CT-ND - Cut Tape (CT) P15348TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 50 | 4,42640 Kč | 221,32 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 500 | 3,05562 Kč | 1 527,81 Kč |
| 1 000 | 2,78161 Kč | 2 781,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,50685 Kč | 5 013,70 Kč |
| 4 000 | 2,32075 Kč | 9 283,00 Kč |
| 6 000 | 2,22687 Kč | 13 361,22 Kč |
| 10 000 | 2,12216 Kč | 21 221,60 Kč |
| 14 000 | 2,06059 Kč | 28 848,26 Kč |
| 20 000 | 2,00114 Kč | 40 022,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

