3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A392B

DigiKey Part Number
P15325CT-ND - Cut Tape (CT)
P15325TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A392B
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A392B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1026,35200 Kč263,52 Kč
5020,51500 Kč1 025,75 Kč
10018,66930 Kč1 866,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50015,20676 Kč7 603,38 Kč
1 00014,22447 Kč14 224,47 Kč
1 50013,72891 Kč20 593,37 Kč
2 50013,17666 Kč32 941,65 Kč
3 50012,85204 Kč44 982,14 Kč
5 00012,53849 Kč62 692,45 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč