
EEU-FR1A392B | |
|---|---|
DigiKey Part Number | P15325CT-ND - Cut Tape (CT) P15325TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A392B |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A392B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 50 | 20,51500 Kč | 1 025,75 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,20676 Kč | 7 603,38 Kč |
| 1 000 | 14,22447 Kč | 14 224,47 Kč |
| 1 500 | 13,72891 Kč | 20 593,37 Kč |
| 2 500 | 13,17666 Kč | 32 941,65 Kč |
| 3 500 | 12,85204 Kč | 44 982,14 Kč |
| 5 000 | 12,53849 Kč | 62 692,45 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

