510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1V511B

DigiKey Part Number
P123959CT-ND - Cut Tape (CT)
P123959TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1V511B
Description
CAP ALUM 510UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1V511B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
1.625 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
68mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,96900 Kč199,69 Kč
5015,37060 Kč768,53 Kč
10013,91750 Kč1 391,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,20454 Kč5 602,27 Kč
1 00010,43055 Kč10 430,55 Kč
1 50010,03985 Kč15 059,77 Kč
2 5009,60432 Kč24 010,80 Kč
3 5009,34831 Kč32 719,08 Kč
5 0009,10100 Kč45 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč