
EEU-FP1E152B | |
|---|---|
DigiKey Part Number | P123957CT-ND - Cut Tape (CT) P123957TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FP1E152B |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1E152B Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 2.1125 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 28,19190 Kč | 2 819,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,33340 Kč | 11 666,70 Kč |
| 1 000 | 21,96790 Kč | 21 967,90 Kč |
| 1 500 | 21,27923 Kč | 31 918,84 Kč |
| 2 500 | 20,51160 Kč | 51 279,00 Kč |
| 3 500 | 20,06053 Kč | 70 211,85 Kč |
| 5 000 | 19,62473 Kč | 98 123,65 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

