1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1E152B

DigiKey Part Number
P123957CT-ND - Cut Tape (CT)
P123957TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1E152B
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1E152B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.1125 A @ 120 Hz
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1038,90900 Kč389,09 Kč
5030,76200 Kč1 538,10 Kč
10028,19190 Kč2 819,19 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50023,33340 Kč11 666,70 Kč
1 00021,96790 Kč21 967,90 Kč
1 50021,27923 Kč31 918,84 Kč
2 50020,51160 Kč51 279,00 Kč
3 50020,06053 Kč70 211,85 Kč
5 00019,62473 Kč98 123,65 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč