1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1E102B

DigiKey Part Number
P123956CT-ND - Cut Tape (CT)
P123956TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1E102B
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1E102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
52mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1023,32900 Kč233,29 Kč
5018,07080 Kč903,54 Kč
10016,40780 Kč1 640,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,29720 Kč6 648,60 Kč
1 00012,41213 Kč12 412,13 Kč
1 50011,96564 Kč17 948,46 Kč
2 50011,46793 Kč28 669,83 Kč
3 50011,17531 Kč39 113,58 Kč
5 00010,89275 Kč54 463,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč