1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1E102B

DigiKey Part Number
P123956CT-ND - Cut Tape (CT)
P123956TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1E102B
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1E102B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
52mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,71000 $1,71 $
101,11100 $11,11 $
500,86060 $43,03 $
1000,78140 $78,14 $
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,63326 $316,63 $
1 0000,59111 $591,11 $
1 5000,56985 $854,77 $
2 5000,54614 $1 365,35 $
3 5000,53221 $1 862,73 $
5 0000,51875 $2 593,75 $
Manufacturers Standard Package
Unit Price without VAT:1,71000 $
Unit Price with VAT:2,06910 $