


EEU-FM1E102 | |
|---|---|
DigiKey Part Number | P12379-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E102 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 50 | 14,40460 Kč | 720,23 Kč |
| 200 | 11,88800 Kč | 2 377,60 Kč |
| 600 | 10,45700 Kč | 6 274,20 Kč |
| 1 000 | 9,92156 Kč | 9 921,56 Kč |
| 2 600 | 9,09674 Kč | 23 651,52 Kč |
| 5 000 | 8,64236 Kč | 43 211,80 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

