
EEU-FM1E101B | |
|---|---|
DigiKey Part Number | P19702CT-ND - Cut Tape (CT) P19702TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 500 | 2,95820 Kč | 1 479,10 Kč |
| 1 000 | 2,69152 Kč | 2 691,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,42433 Kč | 4 848,66 Kč |
| 4 000 | 2,24311 Kč | 8 972,44 Kč |
| 6 000 | 2,15163 Kč | 12 909,78 Kč |
| 10 000 | 2,04966 Kč | 20 496,60 Kč |
| 14 000 | 1,98973 Kč | 27 856,22 Kč |
| 20 000 | 1,93182 Kč | 38 636,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

