3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
FM SERIES

EEU-FM1C392

DigiKey Part Number
P12374-ND
Manufacturer
Manufacturer Product Number
EEU-FM1C392
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1C392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1030,61500 Kč306,15 Kč
5023,98820 Kč1 199,41 Kč
10021,89670 Kč2 189,67 Kč
50018,29598 Kč9 147,99 Kč
1 00017,16314 Kč17 163,14 Kč
2 50015,95436 Kč39 885,90 Kč
5 00015,21838 Kč76 091,90 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč