EEU-FM0J561 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 622
Unit Price: 12,60000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,37593 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 000
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 741
Unit Price: 12,39000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,70108 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 64
Unit Price: 10,71000 Kč
Datasheet
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM0J561

DigiKey Part Number
P12348-ND
Manufacturer
Manufacturer Product Number
EEU-FM0J561
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM0J561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,64300 Kč76,43 Kč
505,68200 Kč284,10 Kč
2004,53870 Kč907,74 Kč
6003,88778 Kč2 332,67 Kč
1 0003,64399 Kč3 643,99 Kč
2 6003,26802 Kč8 496,85 Kč
5 0003,06071 Kč15 303,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč