


EEU-FM0J332B | |
|---|---|
DigiKey Part Number | 10-EEU-FM0J332BCT-ND - Cut Tape (CT) 10-EEU-FM0J332BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J332B |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J332B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 50 | 14,67340 Kč | 733,67 Kč |
| 100 | 13,27490 Kč | 1 327,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,66656 Kč | 5 333,28 Kč |
| 1 000 | 9,92156 Kč | 9 921,56 Kč |
| 1 500 | 9,54555 Kč | 14 318,33 Kč |
| 2 500 | 9,12657 Kč | 22 816,42 Kč |
| 3 500 | 8,88023 Kč | 31 080,80 Kč |
| 5 000 | 8,64236 Kč | 43 211,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

