


EEU-FM0J222LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM0J222LBCT-ND - Cut Tape (CT) 10-EEU-FM0J222LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J222LB |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J222LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.976 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 50 | 12,22500 Kč | 611,25 Kč |
| 100 | 11,02400 Kč | 1 102,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,79060 Kč | 4 395,30 Kč |
| 1 000 | 8,15100 Kč | 8 151,00 Kč |
| 1 500 | 7,82805 Kč | 11 742,08 Kč |
| 2 500 | 7,46815 Kč | 18 670,38 Kč |
| 3 500 | 7,25655 Kč | 25 397,92 Kč |
| 5 000 | 7,05214 Kč | 35 260,70 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

