1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM0J122B

DigiKey Part Number
10-EEU-FM0J122BCT-ND - Cut Tape (CT)
10-EEU-FM0J122BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM0J122B
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM0J122B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.432 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,66200 Kč126,62 Kč
509,58760 Kč479,38 Kč
1008,60710 Kč860,71 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,79580 Kč3 397,90 Kč
1 0006,27420 Kč6 274,20 Kč
1 5006,01103 Kč9 016,55 Kč
2 5005,71742 Kč14 293,55 Kč
3 5005,54485 Kč19 406,98 Kč
5 0005,37813 Kč26 890,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč