
EEU-FK1E471B | |
|---|---|
DigiKey Part Number | 10-EEU-FK1E471BCT-ND - Cut Tape (CT) 10-EEU-FK1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 50 | 10,82660 Kč | 541,33 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,73104 Kč | 3 865,52 Kč |
| 1 000 | 7,15318 Kč | 7 153,18 Kč |
| 1 500 | 6,86145 Kč | 10 292,17 Kč |
| 2 500 | 6,53626 Kč | 16 340,65 Kč |
| 3 500 | 6,34505 Kč | 22 207,67 Kč |
| 5 000 | 6,16035 Kč | 30 801,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

