
EEU-FK1E471 | |
|---|---|
DigiKey Part Number | P124304-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E471 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 10,79720 Kč | 539,86 Kč |
| 200 | 8,82230 Kč | 1 764,46 Kč |
| 600 | 7,69717 Kč | 4 618,30 Kč |
| 1 000 | 7,27623 Kč | 7 276,23 Kč |
| 2 600 | 6,62753 Kč | 17 231,58 Kč |
| 5 000 | 6,27017 Kč | 31 350,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

