
EEU-FC2A101B | |
|---|---|
DigiKey Part Number | P19687CT-ND - Cut Tape (CT) P19687TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A101B |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 436.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 671 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,19360 Kč | 809,68 Kč |
| 100 | 14,67340 Kč | 1 467,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,83784 Kč | 5 918,92 Kč |
| 1 000 | 11,02983 Kč | 11 029,83 Kč |
| 1 500 | 10,62205 Kč | 15 933,07 Kč |
| 2 500 | 10,16732 Kč | 25 418,30 Kč |
| 3 500 | 9,90014 Kč | 34 650,49 Kč |
| 5 000 | 9,64199 Kč | 48 209,95 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

