10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A100H

DigiKey Part Number
10-EEU-FC2A100HCT-ND - Cut Tape (CT)
10-EEU-FC2A100HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A100H
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
74.1 mA @ 120 Hz
Impedance
1.8 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,50900 Kč65,09 Kč
504,81280 Kč240,64 Kč
1004,27310 Kč427,31 Kč
5003,34036 Kč1 670,18 Kč
1 0003,04576 Kč3 045,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,74906 Kč5 498,12 Kč
4 0002,54895 Kč10 195,80 Kč
6 0002,44791 Kč14 687,46 Kč
10 0002,33527 Kč23 352,70 Kč
14 0002,26909 Kč31 767,26 Kč
20 0002,20514 Kč44 102,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč