
EEU-FC2A100B | |
|---|---|
DigiKey Part Number | P19686CT-ND - Cut Tape (CT) P19686TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A100B |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74.1 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,81280 Kč | 240,64 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 500 | 3,34036 Kč | 1 670,18 Kč |
| 1 000 | 3,04576 Kč | 3 045,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,74906 Kč | 5 498,12 Kč |
| 4 000 | 2,54895 Kč | 10 195,80 Kč |
| 6 000 | 2,44791 Kč | 14 687,46 Kč |
| 10 000 | 2,33527 Kč | 23 352,70 Kč |
| 14 000 | 2,26909 Kč | 31 767,26 Kč |
| 20 000 | 2,20514 Kč | 44 102,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

