


EEU-FC2A100 | |
|---|---|
DigiKey Part Number | P10769-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A100 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74.1 mA @ 120 Hz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 200 | 3,75340 Kč | 750,68 Kč |
| 600 | 3,19800 Kč | 1 918,80 Kč |
| 1 000 | 2,98991 Kč | 2 989,91 Kč |
| 2 600 | 2,66893 Kč | 6 939,22 Kč |
| 5 000 | 2,49196 Kč | 12 459,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

