470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J471B

DigiKey Part Number
P19670CT-ND - Cut Tape (CT)
P19670TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J471B
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J471B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.324 A @ 120 Hz
Ripple Current @ High Frequency
1.765 A @ 100 kHz
Impedance
59 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1027,59100 Kč275,91 Kč
5021,51040 Kč1 075,52 Kč
10019,58900 Kč1 958,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25017,21584 Kč4 303,96 Kč
50015,98704 Kč7 993,52 Kč
75015,36689 Kč11 525,17 Kč
1 25014,67575 Kč18 344,69 Kč
1 75014,26940 Kč24 971,45 Kč
2 50013,87691 Kč34 692,28 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč