
EEU-FC1J470B | |
|---|---|
DigiKey Part Number | P19669CT-ND - Cut Tape (CT) P19669TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J470B |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J470B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 263.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 500 | 4,16558 Kč | 2 082,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74268 Kč | 3 742,68 Kč |
| 2 000 | 3,45449 Kč | 6 908,98 Kč |
| 3 000 | 3,30893 Kč | 9 926,79 Kč |
| 5 000 | 3,14672 Kč | 15 733,60 Kč |
| 7 000 | 3,05140 Kč | 21 359,80 Kč |
| 10 000 | 2,95925 Kč | 29 592,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

