330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J331B

DigiKey Part Number
P19668CT-ND - Cut Tape (CT)
P19668TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J331B
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J331B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
835.3 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.285 A @ 100 kHz
Part Status
Active
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,42300 Kč194,23 Kč
5014,92960 Kč746,48 Kč
10013,51220 Kč1 351,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,86478 Kč5 432,39 Kč
1 00010,10928 Kč10 109,28 Kč
1 5009,72781 Kč14 591,72 Kč
2 5009,30262 Kč23 256,55 Kč
3 5009,05278 Kč31 684,73 Kč
5 0008,81139 Kč44 056,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč