
EEU-FC1J221SB | |
|---|---|
DigiKey Part Number | P19666CT-ND - Cut Tape (CT) P19666TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221SB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.285 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 50 | 14,92960 Kč | 746,48 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,86478 Kč | 5 432,39 Kč |
| 1 000 | 10,10928 Kč | 10 109,28 Kč |
| 1 500 | 9,72781 Kč | 14 591,72 Kč |
| 2 500 | 9,30262 Kč | 23 256,55 Kč |
| 3 500 | 9,05278 Kč | 31 684,73 Kč |
| 5 000 | 8,81139 Kč | 44 056,95 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

