
EEU-FC1J221B | |
|---|---|
DigiKey Part Number | P19665CT-ND - Cut Tape (CT) P19665TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221B |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 50 | 12,44340 Kč | 622,17 Kč |
| 100 | 11,22340 Kč | 1 122,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,95648 Kč | 4 478,24 Kč |
| 1 000 | 8,30744 Kč | 8 307,44 Kč |
| 1 500 | 7,97980 Kč | 11 969,70 Kč |
| 2 500 | 7,61446 Kč | 19 036,15 Kč |
| 3 500 | 7,39975 Kč | 25 899,12 Kč |
| 5 000 | 7,19228 Kč | 35 961,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

