47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H470B

DigiKey Part Number
P19658CT-ND - Cut Tape (CT)
P19658TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H470B
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
169 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.579" (14.70mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,04700 Kč60,47 Kč
504,46000 Kč223,00 Kč
1003,95180 Kč395,18 Kč
5003,07998 Kč1 539,99 Kč
1 0002,80407 Kč2 804,07 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,52743 Kč5 054,86 Kč
4 0002,34018 Kč9 360,72 Kč
6 0002,24563 Kč13 473,78 Kč
10 0002,14024 Kč21 402,40 Kč
14 0002,07829 Kč29 096,06 Kč
20 0002,01843 Kč40 368,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč