


EEU-FC1H330H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H330HCT-ND - Cut Tape (CT) 10-EEU-FC1H330HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H330H |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H330H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 169 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 3,07998 Kč | 1 539,99 Kč |
| 1 000 | 2,80407 Kč | 2 804,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,52743 Kč | 5 054,86 Kč |
| 4 000 | 2,34018 Kč | 9 360,72 Kč |
| 6 000 | 2,24563 Kč | 13 473,78 Kč |
| 10 000 | 2,14024 Kč | 21 402,40 Kč |
| 14 000 | 2,07829 Kč | 29 096,06 Kč |
| 20 000 | 2,01843 Kč | 40 368,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

