
EEU-FC1H102B | |
|---|---|
DigiKey Part Number | P19651CT-ND - Cut Tape (CT) P19651TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.676 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.235 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 50 | 24,87000 Kč | 1 243,50 Kč |
| 100 | 22,70720 Kč | 2 270,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,02200 Kč | 5 005,50 Kč |
| 500 | 18,63908 Kč | 9 319,54 Kč |
| 750 | 17,94097 Kč | 13 455,73 Kč |
| 1 250 | 17,16276 Kč | 21 453,45 Kč |
| 1 750 | 16,70541 Kč | 29 234,47 Kč |
| 2 500 | 16,26354 Kč | 40 658,85 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

