10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H100LB

DigiKey Part Number
P19649CT-ND - Cut Tape (CT)
P19649TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H100LB
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H100LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
81.25 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,10300 Kč51,03 Kč
503,74180 Kč187,09 Kč
1003,30720 Kč330,72 Kč
5002,55924 Kč1 279,62 Kč
1 0002,32259 Kč2 322,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,08668 Kč4 173,36 Kč
4 0001,92583 Kč7 703,32 Kč
6 0001,84468 Kč11 068,08 Kč
10 0001,75415 Kč17 541,50 Kč
14 0001,70093 Kč23 813,02 Kč
20 0001,64952 Kč32 990,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč