Direct



EEU-FC1E561B | |
|---|---|
DigiKey Part Number | EEU-FC1E561B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E561B |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,28365 Kč | 12 567,30 Kč |
| Unit Price without VAT: | 6,28365 Kč |
|---|---|
| Unit Price with VAT: | 7,60322 Kč |


