470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E471LB

DigiKey Part Number
P19647CT-ND - Cut Tape (CT)
P19647TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E471LB
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E471LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
746.3 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.024" (26.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,61200 Kč116,12 Kč
508,75620 Kč437,81 Kč
1007,85120 Kč785,12 Kč
5006,29016 Kč3 145,08 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,69151 Kč5 691,51 Kč
2 0005,28992 Kč10 579,84 Kč
3 0005,08726 Kč15 261,78 Kč
5 0004,86129 Kč24 306,45 Kč
7 0004,72848 Kč33 099,36 Kč
10 0004,60020 Kč46 002,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč