
EEU-FC1E471B | |
|---|---|
DigiKey Part Number | P19646CT-ND - Cut Tape (CT) P19646TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 50 | 9,76400 Kč | 488,20 Kč |
| 100 | 8,77090 Kč | 877,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,92892 Kč | 3 464,46 Kč |
| 1 000 | 6,39935 Kč | 6 399,35 Kč |
| 1 500 | 6,13183 Kč | 9 197,74 Kč |
| 2 500 | 5,83375 Kč | 14 584,38 Kč |
| 3 500 | 5,65848 Kč | 19 804,68 Kč |
| 5 000 | 5,48917 Kč | 27 445,85 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

