EEU-FC1E121H is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 3
Unit Price: 2,26679 Kč
Datasheet

Similar


Nichicon
In Stock: 2 838
Unit Price: 15,33000 Kč
Datasheet
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E121H

DigiKey Part Number
EEU-FC1E121H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E121H
Description
CAP ALUM 120UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E121H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes