
EEU-FC1E102SB | |
|---|---|
DigiKey Part Number | P19640CT-ND - Cut Tape (CT) P19640TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102SB |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 50 | 20,98540 Kč | 1 049,27 Kč |
| 100 | 19,10400 Kč | 1 910,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77908 Kč | 4 194,77 Kč |
| 500 | 15,57506 Kč | 7 787,53 Kč |
| 750 | 14,96765 Kč | 11 225,74 Kč |
| 1 250 | 14,29006 Kč | 17 862,58 Kč |
| 1 750 | 13,89179 Kč | 24 310,63 Kč |
| 2 500 | 13,50726 Kč | 33 768,15 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

