
EEU-FC1E102B | |
|---|---|
DigiKey Part Number | P19639CT-ND - Cut Tape (CT) P19639TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.241 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 50 | 14,92960 Kč | 746,48 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,86478 Kč | 5 432,39 Kč |
| 1 000 | 10,10928 Kč | 10 109,28 Kč |
| 1 500 | 9,72781 Kč | 14 591,72 Kč |
| 2 500 | 9,30262 Kč | 23 256,55 Kč |
| 3 500 | 9,05278 Kč | 31 684,73 Kč |
| 5 000 | 8,81139 Kč | 44 056,95 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

