
EEU-FC1E101SH | |
|---|---|
DigiKey Part Number | P19638CT-ND - Cut Tape (CT) P19638TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E101SH |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E101SH Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E101SB | Panasonic Industry | 37 258 | P19637CT-ND | 9,80000 Kč | Similar |
| ECA-1EHG101I | Panasonic Industry | 3 663 | 10-ECA-1EHG101ICT-ND | 8,97000 Kč | Parametric Equivalent |
| EEU-FC1E101S | Panasonic Industry | 5 201 | P10269-ND | 9,59000 Kč | Parametric Equivalent |
| UPV1E101MGD | Nichicon | 2 433 | 493-16342-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 50 | 4,42980 Kč | 221,49 Kč |
| 100 | 3,92500 Kč | 392,50 Kč |
| 500 | 3,05908 Kč | 1 529,54 Kč |
| 1 000 | 2,78504 Kč | 2 785,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,51027 Kč | 5 020,54 Kč |
| 4 000 | 2,32429 Kč | 9 297,16 Kč |
| 6 000 | 2,23039 Kč | 13 382,34 Kč |
| 10 000 | 2,12572 Kč | 21 257,20 Kč |
| 14 000 | 2,06419 Kč | 28 898,66 Kč |
| 20 000 | 2,00474 Kč | 40 094,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

