470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C471LB

DigiKey Part Number
P19636CT-ND - Cut Tape (CT)
P19636TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C471LB
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C471LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
547.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.807" (20.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,31000 Kč103,10 Kč
507,74400 Kč387,20 Kč
1006,92930 Kč692,93 Kč
5005,52290 Kč2 761,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,98640 Kč4 986,40 Kč
2 0004,62460 Kč9 249,20 Kč
3 0004,44192 Kč13 325,76 Kč
5 0004,23832 Kč21 191,60 Kč
7 0004,11864 Kč28 830,48 Kč
10 0004,00300 Kč40 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč