
EEU-FC1C470B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C470BCT-ND - Cut Tape (CT) 10-EEU-FC1C470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C470B |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 113.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,30720 Kč | 330,72 Kč |
| 500 | 2,55924 Kč | 1 279,62 Kč |
| 1 000 | 2,32259 Kč | 2 322,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08668 Kč | 4 173,36 Kč |
| 4 000 | 1,92583 Kč | 7 703,32 Kč |
| 6 000 | 1,84468 Kč | 11 068,08 Kč |
| 10 000 | 1,75415 Kč | 17 541,50 Kč |
| 14 000 | 1,70093 Kč | 23 813,02 Kč |
| 20 000 | 1,64952 Kč | 32 990,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

