EEU-FC1C392SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 401
Unit Price: 1,91000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,75442 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 278
Unit Price: 2,12000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,81524 Kč
Datasheet

Similar


Chemi-Con
In Stock: 990
Unit Price: 2,13000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 968
Unit Price: 2,28000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,84393 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,69503 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,95710 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,01087 Kč
Datasheet

Similar


Nichicon
In Stock: 425
Unit Price: 1,78000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 970
Unit Price: 2,38000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4 873
Unit Price: 1,81000 Kč
Datasheet
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C392SB

DigiKey Part Number
EEU-FC1C392SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C392SB
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C392SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.117 A @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
50020,93584 Kč10 467,92 Kč
Unit Price without VAT:20,93584 Kč
Unit Price with VAT:25,33237 Kč