470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A471BJ

DigiKey Part Number
10-EEU-FC1A471BJCT-ND - Cut Tape (CT)
10-EEU-FC1A471BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A471BJ
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,95800 Kč79,58 Kč
505,92560 Kč296,28 Kč
1005,27890 Kč527,89 Kč
5004,16180 Kč2 080,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,73911 Kč3 739,11 Kč
2 0003,45113 Kč6 902,26 Kč
3 0003,30579 Kč9 917,37 Kč
5 0003,14369 Kč15 718,45 Kč
7 0003,04837 Kč21 338,59 Kč
10 0002,95631 Kč29 563,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč